Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
17 | |
10 to 16 | |
222 | |
53(Max) | |
CMOS|Crystal|LVTTL | |
3.135 | |
3.3 | |
3.465 | |
1000 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 2.79(Max) - 0.2(Min) |
Package Width | 7.59(Max) |
Package Length | 16(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | SSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |