Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
8 | |
LP-HCSL | |
LP-HCSL | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 |
EDA / CAD Models |