Texas InstrumentsCDCE72010RGCTG4Clock Generators and Synthesizers
Clock Generator MHz to 500MHz-IN 1500MHz-OUT 64-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 9.15(Max) mm |
Package Length | 9.15(Max) mm |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |