EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Number of Outputs per Chip | 3 |
Clock Input Frequency (MHz) | 0 to 160 |
Maximum Output Frequency (MHz) | 230 |
Typical Duty Cycle (%) | 55(Max) |
Input Logic Level | LVCMOS |
Output Logic Level | LVCMOS |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.9 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 14 |
Lead Shape | Gull-wing |