Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
9 | |
8 to 160 | |
230 | |
60(Max) | |
Crystal|LVCMOS | |
LVCMOS | |
1.7 | |
1.8 | |
1.9 | |
2(Typ) | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |