Compliant | |
EAR99 | |
NRND | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
533 | |
60(Max) | |
CMOS | |
3.135 | |
3.3 | |
3.465 | |
1400 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |