Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
11 | |
30 to 319 | |
1250 | |
55(Max) | |
CMOS|LVDS | |
CML|CMOS | |
1.7 | |
1.8 | |
1.9 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |