Texas InstrumentsCDCLVC1104EVM

CDCLVC1104 Clock Buffer and Driver Evaluation Board

  • Dev Kit Description

    The CDCLVC1104 is a high-performance, low-additive phase noise LVCMOS clock buffer. It has one LVCMOS input and four LVCMOS outputs. It also has an enable pin. This evaluation module (EVM) is designed to demonstrate the electrical performance of the CDCLVC1104. However, this EVM can also be used for customers interested in the CDCLVC1102 or CDCLVC1103 as well. For optimum performance, the board is equipped with 50-ohm SMA connectors and well-controlled 50-ohm impedance microstrip transmission lines.

  • Dev Kit Features

    -Easy-to-use evaluation board to fan out low-phase noise LVCMOS clock -signals
    -Easy device setup
    -Enable pin configurable through jumper and SMA
    -Board powered at 2.5 V or 3.3 V

  • Kit Includes

    -SCAU041, Low-Additive, Phase-Noise LVCMOS Clock Buffer Evaluation Board
    -SCAS895, 3.3 V and 2.5 V LVCMOS High-Performance Clock Buffer Family

  • Dev Kit Additional Information

    http://download.siliconexpert.com/pdfs/2012/11/25/15/53/39/453/txn_/manual/cdclvc1110.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $213.26
    1. 1+$213.26
    2. 5+$211.13
    3. 10+$209.01
    4. 25+$206.92
    5. 50+$204.85
    6. 100+$202.81
    7. 250+$200.78
    8. 500+$198.77
    9. 1000+$196.78