Texas InstrumentsCDCLVP110VFRClock Buffers and Drivers
Clock Driver 10-OUT 2-IN 1:10 32-Pin LQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |