EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Clock Multiplexer |
Fanout | 1:10 |
Number of Outputs per Chip | 10 |
Maximum Input Frequency (MHz) | 3500 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.35@2.375V to 3.8V |
Absolute Propagation Delay Time (ns) | 0.35 |
Input Logic Level | CML|LVDS|LVECL|LVPECL|SSTL |
Output Logic Level | LVECL|LVPECL |
Minimum Operating Supply Voltage (V) | -2.375|2.375 |
Typical Operating Supply Voltage (V) | -2.5|-3.3|2.5|3.3 |
Maximum Operating Supply Voltage (V) | -3.8|3.8 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Surface Mount |
Package Width | 9.08 |
Package Length | 9.08 |
PCB changed | 36 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
Pin Count | 36 |
Lead Shape | Flat |