Texas InstrumentsCDCLVP1208EVM
CDCLVP1208 Clock Buffer and Driver Evaluation Board
RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
CDCLVP1208 | |
Clock Buffer and Driver | |
2.5/3.3 |
Dev Kit Description
The CDCLVP1208 is a high-performance, low additive phase noise clock buffer. It has two universal input buffers that support either single-ended or differential clock inputs, selectable through a control pin. The device also features on-chip bias generators that can provide the LVPECL common-mode voltage to the device inputs. This evaluation module (EVM) is designed to demonstrate the electrical performance of the CDCLVP1208. This fully assembled and factory-tested evaluation board allows complete validation of the CDCLVP1208 device functionalities. For optimum performance, the board is equipped with 50-ohm SMA connectors and well-controlled, 50-ohm impedance microstrip transmission lines.
Dev Kit Features
Easy-to-use evaluation board to fan out low phase noise clocks
Easy device setup
Fast configuration
Control pins configurable through jumpers
Board powered at +2.5-V/+3.3-V
Single-ended or differential input clocks
CDCLVP1208 supports eight LVPECL outputs; CDCLVP1208EVM supports four LVPECL outputsKit Includes
SCAU038, CDCLVP1208 User's Guide
SCAS890, Eight LVPECL Output, High-Performance Clock 2:8 Buffer (Rev. B)