Texas InstrumentsCDCLVP2104EVM

CDCLVP2104 Clock Buffer and Driver Evaluation Board

  • Dev Kit Description

    The CDCLVP2104 is a high-performance, low additive phase noise clock buffer. It has two universal input buffers that support either single-ended or differential clock inputs. Each input feeds a bank of four LVPECL outputs. The device also features on-chip bias generators that can provide the LVPECL common-mode voltage to the device inputs. This evaluation module (EVM) is designed to demonstrate the electrical performance of the CDCLVP2104. This fully assembled and factory-tested evaluation board allows complete validation of the CDCLVP2104 device functionalities.

  • Dev Kit Features

    Easy-to-use evaluation board to fan out low phase noise clocks
    Easy device setup
    Fast configuration
    Control pins configurable through jumpers
    Board powered at +2.5-V/+3.3-V
    Single-ended or differential input clocks
    CDCLVP2104 supports eight LVPECL outputs; CDCLVP2104EVM supports four LVPECL outputs

  • Kit Includes

    SCAU039, CDCLVP2104 User's Guide
    SCAS889, Eight LVPECL Output, High-Performance Clock Buffer (Rev. A)

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $168.68
    1. 1+$168.68