ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Clock Divider/Fanout Buffer |
Fanout | 1:2 |
Number of Outputs per Chip | 2 |
Maximum Input Frequency (MHz) | 800 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 2.6@3.3V |
Absolute Propagation Delay Time (ns) | 2.6 |
Input Logic Level | CML|HSTL|LVDS|LVPECL |
Output Logic Level | LVCMOS|LVPECL |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |