EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
21.875 to 28.47 | |
250 | |
55(Max) | |
Crystal|LVCMOS | |
LVCMOS|LVDS|LVPECL | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |