Texas InstrumentsCDCM7005RGZTG4Clock Generators and Synthesizers
Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 48-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |