Texas InstrumentsCDCU877AGQLRZero Delay Buffers
Zero Delay Buffer 10-Out Differential 52-Pin BGA MICROSTAR JUNIOR T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Clock Driver | |
1 | |
10 | |
30 | |
35 | |
Yes | |
60 | |
Differential | |
Differential | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 mm |
Package Width | 4.5 mm |
Package Length | 7 mm |
PCB changed | 52 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR JUNIOR |
52 | |
Lead Shape | Ball |
EDA / CAD Models |