Texas InstrumentsCDCU877GQLRZero Delay Buffers
Zero Delay Buffer 10-Out Differential 52-Pin BGA MICROSTAR JUNIOR T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 4.5 |
| Package Length | 7 |
| PCB changed | 52 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR JUNIOR |
| 52 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
