Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Clock Driver | |
1 | |
10 | |
1 | |
No | |
50 | |
75 | |
900 | |
900 | |
Yes | |
Differential | |
Differential | |
2.3 | |
2.5 | |
2.7 | |
12 | |
0 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65(Max) |
Package Width | 4.6(Max) |
Package Length | 7.1(Max) |
PCB changed | 56 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR JUNIOR |
56 | |
Lead Shape | Ball |
EDA / CAD Models |