Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.65(Max) mm |
Package Width | 4.6(Max) mm |
Package Length | 7.1(Max) mm |
PCB changed | 56 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR JUNIOR |
56 | |
Lead Shape | Ball |
EDA / CAD Models |