BournsCDDFN6-0504PESD Suppressors

ESD Suppressor Diode Diode Array Uni-Dir 5V 12.5Vc 6-Pin DFN EP T/R

This diode array CDDFN6-0504P ESD protection device from Bourns, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 12.5(Typ) V. This ESD diode has a maximum ESD protection device voltage of 18@Air Gap/14@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a quad configuration. Its capacitance value is 1.6 pF.

Import TariffMay apply to this part

4,297 parts: Ships today

    Total$7.27Price for 27

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      27
      Maximum Of:
      4297
      Country Of origin:
      China
         
      • Price: $0.2693
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 4,297 parts
      • Price: $0.2693