BournsCDDFN6-3312PESD Suppressors
ESD Suppressor Diode Array Uni-Dir 3.3V 6-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1 |
Package Length | 1.2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN |
6 |
EDA / CAD Models |