EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Lighting Controller IC |
Minimum Operating Supply Voltage (V) | 11 |
Maximum Operating Supply Voltage (V) | 25 |
Typical Operating Supply Voltage (V) | 12|15|18|24 |
Maximum Power Dissipation (mW) | 160 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 6 |