SumidaCDMC6D28NP-2R2MCInductor Surface Mount

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 6.8A 0.0193Ohm DCR T/R

This power CDMC6D28NP-2R2MC surface mount inductor from Sumida Corporation is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 6.8 A with a maximum resistance of 19.3m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 7.25 mm long, 3 mm tall and 6.7 mm deep. It has an inductance of 2.2u H. Its test frequency is 1M Hz.

Import TariffMay apply to this part if shipping to the United States

166 parts: Ships today

    Total$75.66Price for 166

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      166
      Maximum Of:
      166
      Country Of origin:
      China
         
      • Price: $0.4558
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 166 parts
      • Price: $0.4558