BournsCDNBS08-PLC03-6ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 6V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diode Array | |
Dual | |
Uni-Directional | |
2 | |
6 | |
20 | |
25 | |
2000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.75(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Never worry about unpredictable voltage shocks again with this diode array CDNBS08-PLC03-6 ESD protection device from Bourns. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 20 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. It is made in a dual configuration.