BournsCDNBS08-SLVU2.8-4ESD Suppressors

ESD Suppressor TVS Uni-Dir 2.8V 8-Pin SOIC N T/R

Never worry about unexpected ESD again from implementing this tvs CDNBS08-SLVU2.8-4 ESD protection device manufactured from Bourns. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 21 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual configuration. Its capacitance value is 6(Typ) pF.

Import TariffMay apply to this part

29,379 parts: Ships today

    Total$1.51Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $1.5128
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 4,379 parts
      • Price: $1.5128
    • (2500)

      Ships today

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 25,000 parts
      • Price: $0.7261