Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
TVS | |
Quad | |
Bi-Directional | |
4 | |
2.8 | |
17 | |
1 | |
6(Typ) | |
-55 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Install this tvs CDNBS08-SLVU2.8-8 ESD protection device from Bourns to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 17 V. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a quad configuration. Its capacitance value is 6(Typ) pF.