BournsCDNBS08-SRDA05-4ESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diode Array | |
Quad | |
Uni-Directional | |
4 | |
5 | |
13.5 | |
20 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Never worry about unpredictable voltage shocks again with this diode array CDNBS08-SRDA05-4 ESD protection device from Bourns. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a quad configuration. Its capacitance value is 15 pF.