EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Quad |
Direction Type | Bi-Directional |
Number of Elements per Chip | 4 |
Maximum Working Voltage (V) | 8 |
Maximum Clamping Voltage (V) | 16.9 |
Maximum Reverse Leakage Current (uA) | 10 |
Peak Pulse Power Dissipation (W) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |