BournsCDNBS08-T58CCESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 58V 100Vc 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Quad Common Anode | |
Uni-Directional | |
4 | |
58 | |
64.4 | |
71.2 | |
100 | |
24 | |
0.2 | |
1 | |
2700 | |
55(Typ) | |
-55 | |
150 | |
Tape and Reel | |
No | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this tvs CDNBS08-T58CC ESD protection device from Bourns. This device's maximum clamping voltage is 100 V. This ESD diode has a maximum ESD protection device voltage of 30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a quad common anode configuration. Its capacitance value is 55(Typ) pF.