EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Configuration | Octal |
Direction Type | Uni-Directional |
Number of Elements per Chip | 8 |
Maximum Working Voltage (V) | 15 |
Minimum Breakdown Voltage (V) | 16.7 |
Maximum Clamping Voltage (V) | 39 |
Maximum Peak Pulse Current (A) | 15 |
Maximum Reverse Leakage Current (uA) | 2 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 16 |
Lead Shape | Gull-wing |