50% Off
KEMET CorporationCDR35BP183AFURTRCapacitor Ceramic Multilayer
Cap Ceramic 0.018uF 50V BP 1% Pad SMD 1825 (0.01%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.018uF | |
1% | |
50VDC | |
BP | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
4.5 X 6.4 X 1.5 | |
1825 | |
-55 | |
125 | |
Bulk | |
4.5 | |
6.4 | |
1.5(Max) |
Do you need a capacitor with high stability and low losses? Then this CDR35BP183AFURTR multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.5 mm long, 1.5(Max) mm tall and 6.4 mm deep. Its capacitance value is 0.018uF. It is reliable with a failure rate grade of R. It has a tolerance of 1%.