SumidaCDRH104RNP-100NCInductor Surface Mount
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 4.5A 0.035Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Drum Core | |
Shielded | |
Ferrite | |
10u | |
35 | |
30% | |
100K | |
4.5 | |
4.48 | |
0.035 | |
2 | |
N/A | |
-40 | |
100 | |
Tape and Reel | |
N/R | |
Surface Mount | |
10.5 | |
10.3 | |
4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power CDRH104RNP-100NC surface mount inductor from Sumida Corporation to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 10u H. This product is 10.5 mm long, 4 mm tall and 10.3 mm deep. This SMD inductor has a maximum DC current of 3.8 A with a maximum resistance of 35m Ohm. Its test frequency is 100K Hz. This device is made with drum core technology.