EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Drum Core |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 220u |
Inductance Decrease Percentage @ Isat (%) | 65 |
Tolerance | 30% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 0.94 |
Maximum Saturation Current (A) | 0.94 |
Maximum DC Resistance (Ohm) | 0.5 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 10.5 |
Maximum Product Depth (mm) | 10.3 |
Maximum Product Height (mm) | 5.1 |