SumidaCDRH125/LDNP-220MCInductor Surface Mount

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 4.5A 0.044Ohm DCR T/R

An ideal space-saving electronic component is this power CDRH125/LDNP-220MC surface mount inductor from Sumida Corporation. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep. This SMD inductor has a maximum DC current of 3.28 A with a maximum resistance of 44m Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 22u H.

500 parts: Ships today

    Total$243.90Price for 500

    • (500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Vietnam
      • In Stock: 500 parts
      • Price: $0.4878