SumidaCDRH125NP-150MCInductor Surface Mount
Inductor Power Shielded Drum Core 15uH 20% 1KHz Ferrite 5A 0.03Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Drum Core | |
Shielded | |
Ferrite | |
15u | |
25 | |
20% | |
1K | |
5 | |
4.48 | |
0.03 | |
2 | |
-40 | |
100 | |
Tape and Reel | |
Surface Mount | |
12.3 | |
12.3 | |
6 |
Use this power CDRH125NP-150MC surface mount inductor from Sumida Corporation to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 3.3 A with a maximum resistance of 30m Ohm. It has an inductance of 15u H. Its test frequency is 1K Hz. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep. It has a tolerance of 20%. This device utilizes drum core technology.