SumidaCDRH127/LDNP-471MCInductor Surface Mount

Inductor Power Shielded Drum Core 470uH 20% 1KHz Ferrite 1.25A 0.741Ohm DCR T/R

This power CDRH127/LDNP-471MC surface mount inductor from Sumida Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep. It has an inductance of 470u H. This device is made with drum core technology. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 741m Ohm.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    26 weeks
    • Price: $0.5328
    1. 1+$0.5328
    2. 25000+$0.5089
    3. 50000+$0.4898
    4. 100000+$0.4676