SumidaCDRH5D28NP-6R2NCInductor Surface Mount
Inductor Power Shielded Drum Core 6.2uH 30% 100KHz Ferrite 1.8A 0.045Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Drum Core | |
Shielded | |
Ferrite | |
6.2u | |
30% | |
100K | |
1.8 | |
1.8 | |
0.045 | |
2 | |
-40 | |
100 | |
Tape and Reel | |
Surface Mount | |
6 | |
6 | |
3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power CDRH5D28NP-6R2NC surface mount inductor from Sumida Corporation to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 45m Ohm. This product is 6 mm long, 3 mm tall and 6 mm deep. It has an inductance of 6.2u H. Its test frequency is 100K Hz. This device utilizes drum core technology.