SumidaCDRH8D28NP-3R3NCInductor Surface Mount
Inductor Power Shielded Drum Core 3.3uH 30% 100KHz Ferrite 6A 0.0182Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Drum Core | |
Shielded | |
Ferrite | |
3.3u | |
30% | |
100K | |
6 | |
4 | |
0.0182 | |
2 | |
-40 | |
100 | |
Tape and Reel | |
Surface Mount | |
8.3 | |
8.3 | |
3 |
Make any circuit look clean and compact using this power CDRH8D28NP-3R3NC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 3.3u H. This product is 8.3 mm long, 3 mm tall and 8.3 mm deep. This device is made with drum core technology. This SMD inductor has a maximum DC current of 6 A with a maximum resistance of 18.2m Ohm. Its test frequency is 100K Hz.