EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.10.00.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | 2.5 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -40 |
Peak Reverse Current (uA) | -40 to 125 |
Maximum Junction Ambient Thermal Resistance | 75 |
Maximum Diode Capacitance (pF) | 0.15 |
Supplier Temperature Grade | 1@0.05A |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Width | 1.3(Max) |
Package Length | 2.6(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123F |
Pin Count | 2 |
Lead Shape | Flat |