BournsCDSOD323-T03ESD Suppressors
ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
3.3 | |
7 | |
5 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.45(Max) |
Package Length | 1.9(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |
Protect users and systems from electrostatic discharge with this tvs CDSOD323-T03 ESD protection device from Bourns. This device's maximum clamping voltage is 6.5 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. Its capacitance value is 1(Typ) pF.