BournsCDSOD323-T03SESD Suppressors

ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-323 T/R

Never worry about unpredictable voltage shocks again with this tvs CDSOD323-T03S ESD protection device from Bourns. This device's maximum clamping voltage is 10.9(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 500(Typ) pF. It is made in a single configuration.

11,386 parts: Ships today

    Total$78.41Price for 354

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      354
      Maximum Of:
      2999
      Country Of origin:
      Great Britain
         
      • Price: $0.2215
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Great Britain
      • In Stock: 2,386 parts
      • Price: $0.2215
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Great Britain
      • In Stock: 9,000 parts
      • Price: $0.2302