BournsCDSOD323-T05ESD Suppressors

ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-323 T/R

Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs CDSOD323-T05 ESD protection device from Bourns. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 9.8 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its capacitance value is 1(Typ) pF. It is made in a single configuration.

Total In Stock: 53,113 parts

Regional Inventory: 47,113

    Total$100.45Price for 395

    47,113 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      395
      Maximum Of:
      2999
      Country Of origin:
      Great Britain
         
      • Price: $0.2543
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Great Britain
      • In Stock: 8,113 parts
      • Price: $0.2543
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Great Britain
      • In Stock: 39,000 parts
      • Price: $0.1952
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2426+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Great Britain
      • In Stock: 6,000 parts
      • Price: $0.2127