EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 5 |
Maximum Clamping Voltage (V) | 9.8 |
Maximum Reverse Leakage Current (uA) | 5 |
Peak Pulse Power Dissipation (W) | 350 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.45(Max) |
Package Length | 1.9(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Pin Count | 2 |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs CDSOD323-T05C ESD protection device from Bourns for superior protection. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 9.8 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. Its capacitance value is 1(Typ) pF.