BournsCDSOD323-T05LESD Suppressors

ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-323 T/R

Never worry about unexpected ESD again from implementing this tvs CDSOD323-T05L ESD protection device manufactured from Bourns. This device's maximum clamping voltage is 18.3 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. Its capacitance value is 1(Typ) pF. It is made in a single configuration.

34,867 parts: Ships today

    Total$91.59Price for 336

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      336
      Maximum Of:
      2999
      Country Of origin:
      Great Britain
         
      • Price: $0.2726
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Great Britain
      • In Stock: 10,867 parts
      • Price: $0.2726
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Great Britain
      • In Stock: 24,000 parts
      • Price: $0.2345