Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
5 | |
9.8 | |
10 | |
500 | |
175(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.01(Max) |
Package Width | 1.45(Max) |
Package Length | 1.9(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |
Don't let electrostatic discharges go unnoticed with this tvs CDSOD323-T05S ESD protection device from Bourns. This device's maximum clamping voltage is 14.5(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 175(Typ) pF. It is made in a single configuration.