BournsCDSOD323-T15SESD Suppressors

ESD Suppressor TVS Uni-Dir 15V 2-Pin SOD-323 T/R

Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs CDSOD323-T15S ESD protection device from Bourns. This device's maximum clamping voltage is 30(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its capacitance value is 100(Typ) pF.

No Stock Available

Quantity Increments of 3000 Minimum 12000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.198
    1. 12000+$0.198