BournsCDSOD323-T24SESD Suppressors

ESD Suppressor TVS Uni-Dir 24V 2-Pin SOD-323 T/R

This tvs CDSOD323-T24S ESD protection device from Bourns protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 49(Typ) V. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 88(Typ) pF.

23,432 parts: Ships today

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Great Britain
         
      • Price: $0.2298
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Great Britain
      • In Stock: 14,432 parts
      • Price: $0.2298
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Philippines
      • In Stock: 9,000 parts
      • Price: $0.0392