BournsCDSOD323-T24SCESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 24V 43Vc 2-Pin SOD-323 T/R

Never worry about unpredictable voltage shocks again with this tvs CDSOD323-T24SC ESD protection device from Bourns. This device's maximum clamping voltage is 46.2(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 40(Typ) pF. It is made in a single configuration.

11,884 parts: Ships today

    Total$91.51Price for 360

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      360
      Maximum Of:
      11884
      Country Of origin:
      Great Britain
         
      • Price: $0.2542
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Great Britain
      • In Stock: 11,884 parts
      • Price: $0.2542