BournsCDSOD323-T36SCESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 36V 36Vc 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
36 | |
36 | |
1 | |
400 | |
35(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.01(Max) |
Package Width | 1.45(Max) |
Package Length | 1.9(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |
Even low voltage discharges can cause damage to electronic components so get this tvs CDSOD323-T36SC ESD protection device from Bourns for added protection. This device's maximum clamping voltage is 60(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 35(Typ) pF.
EDA / CAD Models |