BournsCDSOT23-0502BESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Dual | |
Bi-Directional | |
2 | |
5 | |
9 | |
2.5 | |
15 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.4(Max) |
Package Length | 3.02(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This tvs CDSOT23-0502B ESD protection device from Bourns protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 22@Air Gap/15@Contact Disc kV. This device's maximum clamping voltage is 9 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual configuration. Its capacitance value is 15 pF.